PanduitPLWP1M-DCable Ties
Cable Ties, Locking Wing Push Mount Nylon 6/6 Natural 22mm 80N Pan-Ty®
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Locking Wing Push Mount | |
| Natural | |
| Nylon 6/6 | |
| 22 | |
| 80(Min) | |
| -60 | |
| 85 | |
| 109 | |
| 13.5 | |
| 5.6 | |
| Pan-Ty® |
This PLWP1M-D cable tie from Panduit can be cinched down to the desired level of tightness and will not come loose no matter what. This product comes packaged in bulk, so the parts will be stored loosely. This product is 109 mm long.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

