10-25% Off
PanduitPLWP1.5I-D30Cable Ties
Cable Ties, Locking Wing Push Mount Heat Stabilized Nylon 6/6 Black 32mm 178N
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Locking Wing Push Mount | |
| Black | |
| Heat Stabilized Nylon 6/6 | |
| 32 | |
| 178(Min) | |
| -60 | |
| 115 | |
| 152 | |
| 11.4 | |
| 7.1 |
Cable management has never been easier with this PLWP1.5I-D30 cable tie from Panduit. This cable tie has a maximum operating temperature of 115 °C. This product is 152 mm long, 7.1 mm tall and 11.4 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

