ProTek DevicesPLW0501H-LF-T73ESD Suppressors
ESD Suppressor Diode TVS Uni-Dir 5V 12.5Vc 2-Pin SC-79 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Uni-Directional | |
| 1 | |
| 5 | |
| 12.5 | |
| 5 | |
| 250 | |
| 120(Typ) | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.7(Max) mm |
| Package Width | 0.9(Max) mm |
| Package Length | 1.3(Max) mm |
| PCB changed | 2 |
| Supplier Package | SC-79 |
| 2 | |
| Lead Shape | Flat |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
