50-75% Off
PanduitPLUP40S-D30Cable Ties
Cable Ties, Push Mount Heat Stabilized Nylon 6/6 Black 40mm 222N Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Push Mount | |
| Black | |
| Heat Stabilized Nylon 6/6 | |
| 40 | |
| 222(Min) | |
| -60 | |
| 115 | |
| Bulk | |
| 177 | |
| 4.8 |
The grooves in this PLUP40S-D30 cable tie from Panduit act as a ratchet that create the anti-release behavior of this essential component. This cable tie has a minimum operating temperature of -40 °C and a maximum of 115 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 177 mm long.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

