50-75% Off
PanduitPLT8LH-LCable Ties
Cable Ties, Standard Locking Nylon 6/6 Natural 203mm 534N Package
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.9988 | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Natural | |
| Nylon 6/6 | |
| 203 | |
| 534(Min) | |
| -60 | |
| 85 | |
| Package | |
| 701 | |
| 12.2 | |
| 8.4 |
The grooves in this PLT8LH-L cable tie from Panduit act as a ratchet that create the anti-release behavior of this essential component. This cable tie has a temperature range of -40 °C to 85 °C. This product is 701 mm long, 8.3 mm tall and 12.2 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

