PanduitPLT4S-M30Cable Ties
Cable Ties, Standard Locking Heat Stabilized Nylon 6/6 Black 102mm 222N Bulk
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Black | |
| Heat Stabilized Nylon 6/6 | |
| 102 | |
| 222(Min) | |
| -60 | |
| 115 | |
| Bulk | |
| 368.3 | |
| 8.6 | |
| 5.6 |
Use this PLT4S-M30 cable tie from Panduit to bind together multiple electrical wires to make a clean and organized setup. This cable tie has a minimum operating temperature of -40 °C and a maximum of 115 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 368 mm long, 5.6 mm tall and 8.6 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

