PanduitPLT4S-M100Cable Ties
Cable Ties, Standard Locking Weather Resistant Polypropylene Black 102mm 133N Pan-Ty® Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Black | |
| Weather Resistant Polypropylene | |
| 102 | |
| 133(Min) | |
| -60 | |
| 115 | |
| Bulk | |
| 368.3 | |
| 8.6 | |
| 5.6 | |
| Pan-Ty® |
This PLT4S-M100 cable tie from Panduit can be cinched down to the desired level of tightness and will not come loose no matter what. This product comes packaged in bulk, so the parts will be stored loosely. This product is 368 mm long.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

