PanduitPLT4H-TL69Cable Ties
Cable Ties, Standard Locking Nylon 6/6 Ivory 102mm 534N Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Ivory | |
| Nylon 6/6 | |
| 102 | |
| 534(Min) | |
| -60 | |
| 100 | |
| Bulk | |
| 371 | |
| 12.2 | |
| 7.4 |
Use this PLT4H-TL69 cable tie from Panduit to bind together multiple electrical wires to make a clean and organized setup. This cable tie has a minimum operating temperature of -40 °C and a maximum of 100 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 368 mm long, 7.4 mm tall and 12.2 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

