50-75% Off
PanduitPLT4H-TL2Cable Ties
Cable Ties, Standard Locking Nylon 6/6 Red 102mm 534N
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Red | |
| Nylon 6/6 | |
| 102 | |
| 534(Min) | |
| -60 | |
| 85 | |
| 368.3 | |
| 12.2 | |
| 7.4 |
Use this PLT4H-TL2 cable tie from Panduit to bind together multiple electrical wires to make a clean and organized setup. This product comes packaged in bulk, so the parts will be stored loosely. This product is 368 mm long, 7.4 mm tall and 12.2 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

