PanduitPLT4H-L00Cable Ties
Cable Ties, Standard Locking Weather Resistant Nylon 6/6 Black 102mm 534N
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.9988 | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Black | |
| Weather Resistant Nylon 6/6 | |
| 102 | |
| 534(Min) | |
| -60 | |
| 85 | |
| 368.3 | |
| 12.2 | |
| 7.4 |
Are you looking to make a grouping of electrical wires but don't know where to start? Then use this PLT4H-L00 cable tie from Panduit to easily bind together and group your electrical wires. This cable tie has a temperature range of -40 °C to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 368 mm long, 7.4 mm tall and 12.2 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

