50-75% Off
PanduitPLT3I-CCable Ties
Cable Ties, Standard Locking Nylon 6/6 Natural 76mm 178N Package
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.9988 | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Natural | |
| Nylon 6/6 | |
| 76 | |
| 178(Min) | |
| -60 | |
| 85 | |
| Package | |
| 289.6 | |
| 6.6 | |
| 4.6 |
Cable management has never been easier with this PLT3I-C cable tie from Panduit. This cable tie has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product is 290 mm long, 4.6 mm tall and 6.6 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

