PanduitPLT2S-M702YCable Ties
Cable Ties, Standard Locking Halar Fluoropolymer Maroon 48mm 222N
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Maroon | |
| Halar Fluoropolymer | |
| 48 | |
| 222(Min) | |
| -60 | |
| 125 | |
| 188 | |
| 8.1 | |
| 6.1 |
Grouping and organized your electrical wires has never been this easy with this convenient PLT2S-M702Y cable tie from Panduit. This cable tie has a temperature range of -46 °C to 150 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 188 mm long, 5.6 mm tall and 8 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

