PanduitPLT2S-M59Cable Ties
Cable Ties, Standard Locking Nylon 6/6 Fluorescent Pink 48mm 222N Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.9988 | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Fluorescent Pink | |
| Nylon 6/6 | |
| 48 | |
| 222(Min) | |
| -60 | |
| 85 | |
| Bulk | |
| 188 | |
| 8 | |
| 5.6 |
Use this PLT2S-M59 cable tie from Panduit to bind together multiple electrical wires to make a clean and organized setup. This cable tie has a temperature range of -40 °C to 115 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 188 mm long, 5.6 mm tall and 8 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

