50-75% Off
PanduitPLT2S-C2Cable Ties
Cable Ties, Standard Locking Nylon 6/6 Red 48mm 222N
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Red | |
| Nylon 6/6 | |
| 48 | |
| 222(Min) | |
| -60 | |
| 85 | |
| 188 | |
| 8 | |
| 5.6 |
Cable management has never been easier with this PLT2S-C2 cable tie from Panduit. This cable tie has a temperature range of -40 °C to 85 °C. This product is 188 mm long, 5.6 mm tall and 8 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

