PanduitPLT2H-L0Cable Ties
Cable Ties, Standard Locking Weather Resistant Nylon 6/6 Black 51mm 534N
| Compliant | |
| EAR99 | |
| Active | |
| PLT2H-L0 | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Black | |
| Weather Resistant Nylon 6/6 | |
| 51 | |
| 534(Min) | |
| -60 | |
| 85 | |
| 205.7 | |
| 12.2 | |
| 7.4 |
The grooves in this PLT2H-L0 cable tie from Panduit act as a ratchet that create the anti-release behavior of this essential component. This cable tie has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 206 mm long, 7.4 mm tall and 12.2 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

