50-75% Off
PanduitPLT2.5I-MCable Ties
Cable Ties, Standard Locking Nylon 6/6 Natural 64mm 178N Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Natural | |
| Nylon 6/6 | |
| 64 | |
| 178(Min) | |
| -60 | |
| 85 | |
| Bulk | |
| 246 | |
| 6.6 | |
| 4.6 |
Bind multiple wires using this PLT2.5I-M cable tie from Panduit, making an organized and neat setup. This cable tie has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 246 mm long, 4.6 mm tall and 6.6 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

