PanduitPLT1S-M0Cable Ties
Cable Ties, Standard Locking Weather Resistant Nylon 6/6 Black 25mm 222N Bulk
| Compliant | |
| EAR99 | |
| Active | |
| PLT1S-M0 | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Black | |
| Weather Resistant Nylon 6/6 | |
| 25 | |
| 222(Min) | |
| -60 | |
| 85 | |
| Bulk | |
| 121.9 | |
| 8 | |
| 5.6 |
This PLT1S-M0 cable tie from Panduit can be cinched down to the desired level of tightness and will not come loose no matter what. This cable tie has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 122 mm long, 5.6 mm tall and 8 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

