PanduitPLT1S-MCable Ties
Cable Ties, Standard Locking Nylon 6/6 Natural 25mm 222N Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Natural | |
| Nylon 6/6 | |
| 25 | |
| 222(Min) | |
| -60 | |
| 85 | |
| Bulk | |
| 121.9 | |
| 8 | |
| 5.6 |
Use this PLT1S-M cable tie from Panduit to reduce tangles in multiple wires and cables. This cable tie has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 122 mm long, 5.6 mm tall and 8 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

