PanduitPLT1M-XMR0Cable Ties
Cable Ties, Standard Locking Weather Resistant Nylon 6/6 Black 21mm 80N T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Black | |
| Weather Resistant Nylon 6/6 | |
| 21 | |
| 80(Min) | |
| -60 | |
| 85 | |
| Tape and Reel | |
| 102 | |
| 4.6 | |
| 3.9 |
Cable management has never been easier with this PLT1M-XMR0 cable tie from Panduit. This cable tie has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 95 mm long, 3.9 mm tall and 4.7 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

