PanduitPLT1M-M00Cable Ties
Cable Ties, Standard Locking Weather Resistant Nylon 6/6 Black 22mm 80N
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Black | |
| Weather Resistant Nylon 6/6 | |
| 22 | |
| 80(Min) | |
| -60 | |
| 85 | |
| 99 | |
| 4.6 | |
| 3.9 |
The grooves in this PLT1M-M00 cable tie from Panduit act as a ratchet that create the anti-release behavior of this essential component. This cable tie has a temperature range of -40 °C to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 99 mm long, 3.9 mm tall and 4.6 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

