PanduitPLT1M-M0Cable Ties
Cable Ties, Standard Locking Weather Resistant Nylon 6/6 Black 22mm 80N Pan-Ty® Automotive
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | No |
| Standard Locking | |
| Black | |
| Weather Resistant Nylon 6/6 | |
| 22 | |
| 80(Min) | |
| -60 | |
| 85 | |
| 99 | |
| 4.6 | |
| 3.9 | |
| Pan-Ty® |
Use this PLT1M-M0 cable tie from Panduit to reduce tangles in multiple wires and cables. This cable tie has a temperature range of -40 °C to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 99 mm long, 3.9 mm tall and 4.6 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

