Reduced Price
PanduitPLT1M-L3-2Cable Ties
Cable Ties, Standard Locking Nylon 6/6 Orange/Red Strip 21mm 80N
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Orange/Red Strip | |
| Nylon 6/6 | |
| 21 | |
| 80(Min) | |
| -60 | |
| 85 | |
| 102 | |
| 4.6 | |
| 3.9 |
Grouping and organized your electrical wires has never been this easy with this convenient PLT1M-L3-2 cable tie from Panduit. This cable tie has a temperature range of -40 °C to 85 °C. This product is 95 mm long, 3.9 mm tall and 4.7 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

