VishayPLT1206Z1003AST5Resistor Fixed Single-Surface Mount
Res Thin Film 1206 100K Ohm 0.05% 0.4W ±5ppm/°C Pad SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 100K | |
| 0.05% | |
| 200 | |
| No | |
| 0.4 | |
| Thin Film | |
| -55 | |
| 125 | |
| ±5 | |
| 70 to 150 | |
| No | |
| No | |
| No | |
| 1206 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.2 | |
| 1.6 | |
| 0.84 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

