PanduitPLT1.5S-MCable Ties
Cable Ties, Standard Locking Nylon 6/6 Natural 38mm 222N Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Natural | |
| Nylon 6/6 | |
| 38 | |
| 222(Min) | |
| -60 | |
| 85 | |
| Bulk | |
| 157.5 | |
| 8 | |
| 5.6 |
Are you looking to make a grouping of electrical wires but don't know where to start? Then use this PLT1.5S-M cable tie from Panduit to easily bind together and group your electrical wires. This cable tie has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 157 mm long, 5.6 mm tall and 8 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

