PanduitPLT1.5M-M30Cable Ties
Cable Ties, Standard Locking Heat Stabilized Nylon 6/6 Black 32mm 80N
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Black | |
| Heat Stabilized Nylon 6/6 | |
| 32 | |
| 80(Min) | |
| -60 | |
| 115 | |
| 142 | |
| 4.6 | |
| 3.9 |
Bind multiple wires using this PLT1.5M-M30 cable tie from Panduit, making an organized and neat setup. This cable tie has a minimum operating temperature of -40 °C and a maximum of 115 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 142 mm long, 3.9 mm tall and 4.6 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

