Reduced Price
PanduitPLT1.5I-M5Cable Ties
Cable Ties, Standard Locking Nylon 6/6 Green 35mm 178N Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Green | |
| Nylon 6/6 | |
| 35 | |
| 178(Min) | |
| -60 | |
| 85 | |
| Bulk | |
| 142 | |
| 6.1 | |
| 4.6 |
Grouping and organized your electrical wires has never been this easy with this convenient PLT1.5I-M5 cable tie from Panduit. This cable tie has a temperature range of -40 °C to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 142 mm long, 4.6 mm tall and 6.1 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

