PanduitPLT1.5I-M30Cable Ties
Cable Ties, Standard Locking Heat Stabilized Nylon 6/6 Black 35mm 178N Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.9988 | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Black | |
| Heat Stabilized Nylon 6/6 | |
| 35 | |
| 178(Min) | |
| -60 | |
| 115 | |
| Bulk | |
| 142 | |
| 6.1 | |
| 4.6 |
Use this PLT1.5I-M30 cable tie from Panduit to reduce tangles in multiple wires and cables. This cable tie has a minimum operating temperature of -40 °C and a maximum of 115 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 142 mm long, 4.6 mm tall and 6.1 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

