PanduitPLT1.5I-M100Cable Ties
Cable Ties, Standard Locking Weather Resistant Polypropylene Black 35mm 80N Pan-Ty® Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Black | |
| Weather Resistant Polypropylene | |
| 35 | |
| 80(Min) | |
| -60 | |
| 115 | |
| Bulk | |
| 142 | |
| 6.1 | |
| 4.6 | |
| Pan-Ty® |
The grooves in this PLT1.5I-M100 cable tie from Panduit act as a ratchet that create the anti-release behavior of this essential component. This product comes packaged in bulk, so the parts will be stored loosely. This product is 142 mm long.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

