PanduitPLT1.5S-C0Cable Ties
Cable Ties, Standard Locking Nylon 6/6 Black 38mm 222N Package
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Black | |
| Nylon 6/6 | |
| 38 | |
| 222(Min) | |
| -60 | |
| 85 | |
| Package | |
| 157.5 | |
| 8 | |
| 5.6 |
If you need a solution for managing multiple wires and cables then use this PLT1.5S-C0 cable tie from Panduit to firmly tighten together groups of wires. This cable tie has a temperature range of -40 °C to 85 °C. This product is 157 mm long, 5.6 mm tall and 8 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

