PanduitPLT1.5I-M120Cable Ties
Cable Ties, Standard Locking Weather Resistant Nylon 12 Black 35mm 111N Pan-Ty®
| Compliant | |
| EAR99 | |
| Obsolete | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Black | |
| Weather Resistant Nylon 12 | |
| 35 | |
| 111(Min) | |
| -60 | |
| 90 | |
| 142 | |
| 6.1 | |
| 4.6 | |
| Pan-Ty® |
If you need a solution for managing multiple wires and cables then use this PLT1.5I-M120 cable tie from Panduit to firmly tighten together groups of wires. This product comes packaged in bulk, so the parts will be stored loosely. This product is 142 mm long.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

