PanduitPLT.6SM-C0Cable Ties
Cable Ties, Standard Locking Weather Resistant Nylon 6/6 Black 15mm 36N Package
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Black | |
| Weather Resistant Nylon 6/6 | |
| 15 | |
| 36(Min) | |
| -60 | |
| 85 | |
| Package | |
| 71 | |
| 3.2 | |
| 2.4 |
Bind multiple wires using this PLT.6SM-C0 cable tie from Panduit, making an organized and neat setup. This cable tie has a temperature range of -40 °C to 85 °C. This product is 71 mm long, 2.4 mm tall and 3.2 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

