Pulse Transformers
PLT-01
Pulse Transformer 3600VAC 0.055Ohm Prim. DCR 0.055Ohm Sec. DCR 4 Terminal Pin Thru-Hole
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.31.20.00
Automotive
No
PPAP
No
Transformer Type
Pulse Transformer
Secondary Side Current (mA)
300
Primary Side Inductance (uH)
7.5(Min)
Maximum DCR Primary Side (Ohm)
0.055
Maximum DCR Secondary Side (Ohm)
0.055
High Potential
3600VAC
Lead Style
Pin
Mounting
Through Hole
Number of Terminals
4
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
100
Package Type
DIP
Packaging
Box
Product Weight (g)
1.8
Product Length (mm)
12.3
Product Depth (mm)
13.5
Product Height (mm)
12.5

