NichiconPLS0J391MCL2Capacitor Aluminum Polymer
Cap Aluminum Polymer 390uF 6.3VDC 20%( 8 X 7mm) Radial 3.5mm 0.015 Ohm 3.9A 5000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer | |
| 390uF | |
| 20% | |
| 6.3VDC | |
| 0.015 | |
| Ultra Low | |
| 3.9 | |
| 491@2Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 3.5 | |
| 2 | |
| Long Lead | |
| 8 X 7 | |
| -55 | |
| 105 | |
| Bulk | |
| 0.6 | |
| 8 | |
| 7(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
