| EU RoHS | Compliant |
| ECCN (US) | 5A991b.5.b. |
| Part Status | Unconfirmed |
| HTS | 8517.62.00.90 |
| Automotive | No |
| PPAP | No |
| Type | TX/RX |
| Emitter Type | VCSEL Laser |
| Fiber Mode | Multi Mode |
| Connector Type | LC |
| Maximum Data Rate | 4.25Gbps |
| Peak Wavelength (nm) | 850 |
| Form Factor | SFP |
| Average Optical Output Power (dBm) | -9 to -2.5 |
| Minimum Operating Supply Voltage (V) | 2.97 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.63 |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Extended |
| Mounting | Snap Fit To Panel |
| Package Height | 12.35 mm |
| Package Width | 13.7 mm |
| Package Length | 56.5 mm |