PanduitPLP2S-M0Cable Ties
Cable Ties, Push Mount Weather Resistant Nylon 6/6 Black 45mm 222N Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Push Mount | |
| Black | |
| Weather Resistant Nylon 6/6 | |
| 45 | |
| 222(Min) | |
| -60 | |
| 85 | |
| Bulk | |
| 200 | |
| 9.4 | |
| 9 |
Use this PLP2S-M0 cable tie from Panduit to bind together multiple electrical wires to make a clean and organized setup. This cable tie has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 9 mm tall.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

