| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Push Mount | |
| Natural | |
| Nylon 6/6 | |
| 32 | |
| 178(Min) | |
| -60 | |
| 85 | |
| Bulk | |
| 156 | |
| 3.4 | |
| 6 |
Grouping and organized your electrical wires has never been this easy with this convenient PLP1.5I-M cable tie from Panduit. This cable tie has a temperature range of -40 °C to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 6 mm tall.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

