Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.40.95.10
Automotive
No
PPAP
No
Type
Constant Current
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
9 to 12
Maximum Output Current (mA)
3800
Output Power (W)
45.6
Input Voltage Range
90VAC to 264VAC|127VDC to 370VDC
Power Factor Correction
0.9(Min)
Efficiency (%)
86(Typ)
Termination Style
Screw Terminal Block
Warranty
2Year
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Product Weight (g)
160
Mounting
Screw
Package Height
28
Package Width
50.8
Package Length
101.6
PCB changed
4
Pin Count
4
Lead Shape
Screw Terminal Block
We don't have prices now, please check later.
Order Quantity

