50-75% Off
MEAN WELLPLN-60-48LED Power Supplies
AC/DC LED Power Supply 62.4W Single 5-Pin
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Constant Current | |
| AC/DC | |
| 1 | |
| 33.6 to 48 | |
| 1300 | |
| 62.4 | |
| 90VAC to 295VAC|127VDC to 417VDC | |
| PWM | |
| 0.92(Min) | |
| 89(Typ) | |
| Lead Wire | |
| IP64 | |
| 2Year | |
| -30 | |
| 50 | |
| 500 | |
| Mounting | Screw |
| Package Height | 35 mm |
| Package Width | 61.5 mm |
| Package Length | 181 mm |
| PCB changed | 5 |
| 5 | |
| Lead Shape | Lead Wire |
Your electronic devices will need this PLN-60-48 AC to DC power supply from Mean-Well USA, Inc. to convert alternating currents into useful direct currents to operate. It has a voltage of 48 V and maximum output power of 62.4 W. This part's single output can handle a current up to 1.3 A. This part has a temperature range of -30 °C to 50 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

