| Compliant | |
| EAR99 | |
| NRND | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Constant Current | |
| AC/DC | |
| 1 | |
| 16.8 to 24 | |
| 2500 | |
| 60 | |
| 90VAC to 295VAC|127VDC to 417VDC | |
| PWM | |
| 0.92(Min) | |
| 87(Typ) | |
| Lead Wire | |
| IP64 | |
| 2Year | |
| -30 | |
| 50 | |
| 500 | |
| Mounting | Screw |
| Package Height | 35 mm |
| Package Width | 61.5 mm |
| Package Length | 181 mm |
| PCB changed | 5 |
| 5 | |
| Lead Shape | Lead Wire |
Ensure optimal performance of your electronic device with the use of this PLN-60-24 AC to DC power supply from Mean-Well USA, Inc.. It has a voltage of 24 V and maximum output power of 60 W. This part's single output can handle a current up to 2.5 A. This part has a minimum operating temperature of -30 °C and a maximum of 50 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

