Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8504.40.95.10
Automotive
No
PPAP
No
Type
Constant Current
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
25.2 to 36
Maximum Output Current (mA)
840
Output Power (W)
30.24
Input Voltage Range
90VAC to 295VAC|127VDC to 417VDC
Dimming
PWM
Power Factor Correction
0.95(Min)
Efficiency (%)
85(Typ)
Termination Style
Lead Wire
IP Rating
IP64
Warranty
2Year
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
50
Product Weight (g)
220
Mounting
Screw
Package Height
30
Package Width
47
Package Length
145
PCB changed
4
Pin Count
4
Lead Shape
Lead Wire

