Arrow Electronic Components Online
PLN3020|MEANWELL|simage
PLN3020|MEANWELL|limage
LED Power Supplies

PLN-30-20

AC/DC LED Power Supply 30W Single 4-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • Automotive
    No
  • PPAP
    No
  • Type
    Constant Current
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    14 to 20
  • Maximum Output Current (mA)
    1500
  • Output Power (W)
    30
  • Input Voltage Range
    90VAC to 295VAC|127VDC to 417VDC
  • Dimming
    PWM
  • Power Factor Correction
    0.95(Min)
  • Efficiency (%)
    84(Typ)
  • Termination Style
    Lead Wire
  • IP Rating
    IP64
  • Warranty
    2Year
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    50
  • Product Weight (g)
    220
  • Mounting
    Screw
  • Package Height
    30
  • Package Width
    47
  • Package Length
    145
  • PCB changed
    4
  • Pin Count
    4
  • Lead Shape
    Lead Wire

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources