Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.10
Automotive
No
PPAP
No
Type
Constant Current
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
9 to 12
Maximum Output Current (mA)
1600
Output Power (W)
19.2
Input Voltage Range
90VAC to 277VAC|127VDC to 392VDC
Dimming
PWM
Power Factor Correction
0.9(Min)
Efficiency (%)
80(Typ)
Termination Style
Lead Wire
IP Rating
IP64
Warranty
2Year
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
60
Product Weight (g)
180
Mounting
Screw
Package Height
28
Package Width
38.5
Package Length
148.5
PCB changed
4
Pin Count
4
Lead Shape
Lead Wire

