Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Constant Current|Constant Voltage
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
36 to 48
Maximum Output Current (mA)
2000
Output Power (W)
96
Input Voltage Range
90VAC to 295VAC|127VDC to 417VDC
Power Factor Correction
0.95
Efficiency (%)
88.5(Typ)
Termination Style
Lead Wire
IP Rating
IP64
Warranty
2Year
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
50
Product Weight (g)
520
Mounting
Screw
Package Height
35
Package Width
70.5
Package Length
200
PCB changed
5
Pin Count
5
Lead Shape
Lead Wire
We don't have prices now, please check later.
Order Quantity

