Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.10
Automotive
No
PPAP
No
Type
Constant Current
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
15 to 24
Maximum Output Current (mA)
500
Output Power (W)
12
Input Voltage Range
110VAC to 295VAC|156VDC to 417VDC
Power Factor Correction
0.97(Min)
Efficiency (%)
84(Typ)
Termination Style
Lead Wire
IP Rating
IP30
Warranty
2Year
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
50
Product Weight (g)
126
Mounting
Screw
Package Height
22
Package Width
38
Package Length
145
PCB changed
4
Pin Count
4
Lead Shape
Lead Wire

