PanduitPLF1M-M0Cable Ties
Cable Ties, Marker and Flag Weather Resistant Nylon 6/6 Black 22mm 80N
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Marker and Flag | |
| Black | |
| Weather Resistant Nylon 6/6 | |
| 22 | |
| 80(Min) | |
| -60 | |
| 85 | |
| 109 | |
| 4.6 | |
| 3.9 |
Are you looking to make a grouping of electrical wires but don't know where to start? Then use this PLF1M-M0 cable tie from Panduit to easily bind together and group your electrical wires. This cable tie has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 3.9 mm tall.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

