NichiconPLF1D220MCL2TPCapacitor Aluminum Polymer
Cap Aluminum Polymer 22uF 20VDC 20%( 6.3 X 6mm) Radial 2.5mm 0.05 Ohm 1.7A 2000h 105°C Ammo Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer | |
| 22uF | |
| 20% | |
| 20VDC | |
| 0.05 | |
| Low | |
| 1.7 | |
| 88@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2.5 | |
| 2 | |
| Long Lead | |
| 6.3 X 6 | |
| -55 | |
| 105 | |
| Ammo | |
| 0.45 | |
| 6.3 | |
| 6 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

