| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.20.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| LED Shunt | |
| 18 | |
| 9 | |
| 5 | |
| 9(Min) | |
| -40 | |
| 150 | |
| 150 | |
| -65 | |
| 1 | |
| 1.2(Max) | |
| Mounting | Surface Mount |
| Package Height | 2.11(Max) mm |
| Package Width | 3.94(Max) mm |
| Package Length | 4.57(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-214AA |
| 2 |
Protect your electrical or electronic equipment from damage with this PLED9S circuit protection device from Littelfuse by preventing your wires from carrying more current than they are able.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

