ProTek DevicesPLCDA12C-6-LFESD Suppressors

ESD Suppressor Diode TVS Bi-Dir 12V 33Vc 8-Pin SO Tube

This tvs PLCDA12C-6-LF ESD protection device from ProTek Devices protects against electrostatic discharge. This device's maximum clamping voltage is 19 V. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 150 °C. This device comes in tube packaging. Its capacitance value is 8 pF. It is made in a hex configuration.

Total In Stock: 35 parts

Quantity Increments of 98 Minimum 98
  • Date Code:
    2350+
    Manufacturer Lead Time:
    10 weeks
    Country Of origin:
    Thailand
    • Price: $2.211
    1. 98+$2.211

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.