ProTek DevicesPLCDA12-LFESD Suppressors
ESD Suppressor TVS Bi-Dir 12V 8-Pin SO Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Dual | |
| Bi-Directional | |
| 2 | |
| 12 | |
| 13.3 | |
| 19@8/20us | |
| 1@8/20us | |
| 1 | |
| 1 | |
| 500 | |
| 5 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 8 | |
| Lead Shape | Gull-wing |
Protect your electronic components and circuit from dangerous electrostatic discharge with this tvs PLCDA12-LF ESD protection device from ProTek Devices. This device's maximum clamping voltage is 25.9 V. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This device comes in tube packaging. Its capacitance value is 5 pF. It is made in a dual configuration.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

