ProTek DevicesPLCDA05-LF-T7ESD Suppressors

ESD Suppressor TVS Bi-Dir 5V 8-Pin SO T/R

With ProTek Devices' tvs PLCDA05-LF-T7 ESD protection device you will protect your circuits from electrostatic discharge while ensuring signal integrity. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This device's maximum clamping voltage is 9.8 V. This ESD diode has an operating temperature range of -55 °C to 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 5 pF. It is made in a dual configuration.

1,000 parts: Ships tomorrow

    Total$1,959.50Price for 1000

    • (1000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2537+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Thailand
      • In Stock: 1,000 parts
      • Price: $1.9595

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.